Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥8.13000 Bulk | Bulk | Last Time Buy | Middle | Direct Mount | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 800 V | 20 A | 600 V | 12-28 AWG | 0.08-4mm² | - | Gray | |||
19 In Stock | 1 : ¥11.49000 Bulk | Bulk | Last Time Buy | Middle | Direct Mount | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 800 V | 20 A | 600 V | 12-28 AWG | 0.08-4mm² | - | Gray | |||
0 In Stock | 1 : ¥16.75000 Bulk | Bulk | Last Time Buy | Middle | Direct Mount | 4 | 1 | 10.4mm | Push In, Spring | 24 A | 800 V | 20 A | 600 V | 12-28 AWG | 0.08-4mm² | - | Gray |