Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 In Stock | 1 : ¥37.77000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 14 | 14 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 12A | 400 V | 12 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock 50 Factory Check Lead Time | 50 : ¥105.06900 Bulk | Bulk | Active | Plug, Female Sockets | 14 | 14 | 1 | 0.200" (5.08mm) | - | 90° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) |