Headers, Plugs and Sockets

Results: 2
Series
COMBICON MSTBUCOMBICON TMSTBP
Type
Plug, Female SocketsReceptacle, Female Sockets
Positions Per Level
1010 (Mate), 20 (Input)
Number of Levels
11 (Mate), 2 (Input)
Plug Wire Entry
180°-
Termination Style
ScrewScrew - Rising Cage Clamp
Mounting Type
Board MountFree Hanging (In-Line)
Current - UL
10 A15 A
Features
Mounting Flange, Retention LatchesRetention Latches (Non-Wire Side)
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1853094
1853094
TERM BLOCK PLUG 10POS STR 5.08MM
Phoenix Contact
27
In Stock
1 : ¥126.76000
Bulk
Bulk
Active
Plug, Female Sockets
10
10 (Mate), 20 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1824201
1824201
TERM BLOCK RCPT 10POS 5.08MM
Phoenix Contact
27
In Stock
1 : ¥184.15000
Bulk
Bulk
Active
Receptacle, Female Sockets
10
10
1
0.200" (5.08mm)
-
-
Screw
Board Mount
12A
630 V
10 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mounting Flange, Retention Latches
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.