Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144 In Stock | 1 : ¥175.53000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | - | MIL-DTL-26482 Series I | 10-6 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
836 In Stock | 1 : ¥259.43000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | - | MIL-DTL-26482 Series I | 10-6 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | - | - | Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
1,217 In Stock | 1 : ¥267.06000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | - | MIL-DTL-26482 Series I | 10-6 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
17 In Stock | 1 : ¥306.64000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | MIL-DTL-26482 Series I | 10-6 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Backshell, Cable Clamp, Strain Relief | Unshielded | - | - | 0.188" (4.78mm) | -55°C ~ 125°C | |||
14 In Stock | 1 : ¥141.54000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | MIL-DTL-26482 Series I | 10-6 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Resistant | - | Backshell | Unshielded | - | - | - | -55°C ~ 125°C | |||
26 In Stock | 1 : ¥343.74000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | MIL-DTL-26482 Series I | 10-6 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Resistant | - | Backshell, Cable Clamp, Strain Relief | Unshielded | - | - | 0.188" (4.78mm) | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥421.90000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | - | MIL-DTL-26482 Series I | 10-6 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Strain Relief | Unshielded | 7.5A | - | - | -55°C ~ 125°C |