RF Transceiver Modules and Modems

Results: 6
Manufacturer
DigiMicrochip Technology
Series
-XBee® 3 Zigbee 3XBee® ZigBee®
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Modulation
-DSSS
Data Rate
250kbps1Mbps-
Power - Output
-1dBm8dBm
Sensitivity
-103dBm-102dBm-100dBm-
Serial Interfaces
I2C, SPI, UARTSPI, UART
Antenna Type
Antenna Not IncludedAntenna Not Included, RP-SMAAntenna Not Included, U.FLIntegrated, ChipIntegrated, Trace
Utilized IC / Part
-EFR32MGEM357
Memory Size
256kB Flash1MB Flash, 128kB RAM-
Voltage - Supply
2.1V ~ 3.6V2.7V ~ 3.6V
Current - Receiving
11.8mA15mA28mA ~ 45mA
Current - Transmitting
13.8mA33mA ~ 59mA40mA
Mounting Type
Surface MountThrough Hole
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
34-SMD ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
XB3-24Z8CM
XB3-24Z8CM-J
RF TXRX MOD 802.15.4 CHIP SMD
Digi
4,943
In Stock
1 : ¥150.97000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Integrated, Chip
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
40mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
XB24CZ7UIT-004
XB24CZ7UIT-004
RF TXRX MOD 802.15.4U.FL TH
Digi
4,060
In Stock
1 : ¥234.54000
Tray
Tray
Not For New Designs
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
1Mbps
8dBm
-102dBm
SPI, UART
Antenna Not Included, U.FL
EM357
-
2.1V ~ 3.6V
28mA ~ 45mA
33mA ~ 59mA
Through Hole
-40°C ~ 85°C
Module
XB24CZ7PIT-004
XB24CZ7PIT-004
RF TXRX MOD 802.15.4 TRC ANT TH
Digi
1,099
In Stock
1 : ¥234.54000
Tray
Tray
Not For New Designs
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
1Mbps
8dBm
-102dBm
SPI, UART
Integrated, Trace
EM357
-
2.1V ~ 3.6V
28mA ~ 45mA
33mA ~ 59mA
Through Hole
-40°C ~ 85°C
Module
XB24CZ7SIT-004
XB24CZ7SIT-004
RF TXRX MOD 802.15.4RPSMA TH
Digi
1,071
In Stock
1 : ¥234.54000
Tray
Tray
Not For New Designs
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
1Mbps
8dBm
-102dBm
SPI, UART
Antenna Not Included, RP-SMA
EM357
-
2.1V ~ 3.6V
28mA ~ 45mA
33mA ~ 59mA
Through Hole
-40°C ~ 85°C
Module
XB24CZ7RIS-004
XB24CZ7RIS-004
RF TXRX MODULE 802.15.4 SMD
Digi
109
In Stock
1 : ¥234.54000
Tray
Tray
Not For New Designs
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
1Mbps
8dBm
-100dBm
SPI, UART
Antenna Not Included
EM357
-
2.1V ~ 3.6V
28mA ~ 45mA
33mA ~ 59mA
Surface Mount
-40°C ~ 85°C
Module
ATSAMR21B18-MZ210PA
ATSAMR21B18-MZ210PA
RF TXRX MOD 802.15.4 TH SMD
Microchip Technology
284
In Stock
1 : ¥124.62000
Tray
-
Tray
Active
Not Verified
802.15.4
Zigbee®
-
2.4GHz
-
-1dBm
-
SPI, UART
Integrated, Trace
-
256kB Flash
2.7V ~ 3.6V
11.8mA
13.8mA
Surface Mount
-40°C ~ 125°C
Module
Showing
of 6

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.