AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥600.79000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 13.8V | - | - | - | - | 8.7 A | 120W | ITE (Commercial) | 3 kV | 89.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Benchtop | 7.56" L x 7.01" W x 1.79" H (192.0mm x 178.0mm x 45.5mm) | CB, CE, cULus | |||
0 In Stock | 6 : ¥724.66500 Bulk | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | 3 A | 41W | ITE (Commercial) | - | - | - | - | Benchtop | 7.50" L x 4.50" W x 3.00" H (190.5mm x 114.3mm x 76.2mm) | - |