Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
222 In Stock | 1 : ¥398.71000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
45 In Stock | 1 : ¥1,728.13000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.500" (12.70mm) | - | Polyamide Monofilament, Halogen Free | Black | 500' (152.40m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | - | - | |||
32 In Stock | 1 : ¥477.26000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.500" (12.70mm) | - | Polyamide Monofilament, Halogen Free | Black | 100' (30.48m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | - | - | |||
4 In Stock | 1 : ¥459.32000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Polyamide Monofilament, Halogen Free | Black | 50.00' (15.24m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | - | - |