FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 160 : ¥533.76738 Tray | Tray | Active | Not Verified | 1139 | 14579 | 589824 | 160 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | - | - | 225-LFBGA, CSPBGA | 225-CSPBGA (13x13) | |||
0 In Stock Check Lead Time | 4 : ¥814.04000 Tray | Tray | Active | Not Verified | 1879 | 24051 | 958464 | 186 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | Automotive | AEC-Q100 | 256-LBGA | 256-FTBGA (17x17) | |||
0 In Stock Check Lead Time | 4 : ¥828.91750 Tray | Tray | Active | Not Verified | 1879 | 24051 | 958464 | 186 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | 256-LBGA | 256-FTBGA (17x17) | |||
0 In Stock Check Lead Time | 4 : ¥936.62250 Tray | Tray | Active | Not Verified | 1879 | 24051 | 958464 | 226 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | Automotive | AEC-Q100 | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
0 In Stock Check Lead Time | 2 : ¥2,420.19000 Tray | Tray | Active | Not Verified | 7911 | 101261 | 4939776 | 326 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | 484-BBGA | 484-FBGA (23x23) |