DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146 In Stock | 1 : ¥65.29000 Box | Box | Active | 12VDC | Square - 35mm L x 35mm H | 10.30mm | 5.9 CFM (0.165m³/min) | 0.170 in H2O (42.3 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 27.7dB(A) | 1.44 W | 9000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
4,131 In Stock 1,152 Factory | 1 : ¥103.71000 Tray | Tray | Not For New Designs | 12VDC | Square - 35mm L x 35mm H | 10.00mm | 5.5 CFM (0.154m³/min) | 0.106 in H2O (26.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 22.0dB(A) | 1.08 W | 7000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.023 lb (10.43 g) |