Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : ¥262.96000 Tray | Tray | Active | 1k | ±3% | 1W | None | 3.0 | - | Linear | 1 | User Defined | ±50ppm/°C | 1080° | Wirewound | Solder Lug | Slotted | 0.813" (20.64mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
72 In Stock | 1 : ¥267.64000 Bulk | Bulk | Active | 5k | ±5% | 1W | None | 3.0 | - | Linear | 1 | User Defined | 20ppm/°C | 1080° | Wirewound | Solder Lug | Slotted | 0.812" (20.63mm) | 0.2497" (6.34mm) | 3/8-32 | Panel Mount |