D-Sub, D-Shaped Connector Contacts

Results: 3
Series
AMPLIMITEAMPLIMITE 90
Packaging
BulkTray
Wire Gauge
22-28 AWG-
Contact Termination
CrimpSolder, PCB
Contact Finish Thickness
50.0µin (1.27µm)-
Contact Size
2222D
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
Grade
Qualification
36,674
In Stock
1 : ¥21.59000
Bulk
Bulk
Active
Signal
Female Socket
Machined
22-28 AWG
Crimp
Copper Alloy
Gold
-
-
-
22
-
Military
MIL-DTL-24308
432
In Stock
1 : ¥39.57000
Bulk
Bulk
Active
Signal
Female Socket
Machined
-
Solder, PCB
Copper Alloy
Gold
50.0µin (1.27µm)
-
-
22D
-
-
-
30
In Stock
1 : ¥35.47000
Tray
Tray
Active
Signal
Female Socket
Machined
-
Solder, PCB
Copper Alloy
Gold
50.0µin (1.27µm)
-
-
22D
-
-
-
Showing
of 3

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.