D-Sub Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5745071-1
5745071-1
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
5,456
In Stock
1 : ¥45.15000
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Gold
Flash
-
UL94 V-0
6A
-
-
5745071-2
5745071-2
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
3,859
In Stock
1 : ¥68.96000
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Gold
Flash
-
UL94 V-0
6A
-
-
745071-1
745071-1
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,071 : ¥40.89142
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Gold
Flash
-
UL94 V-0
6A
-
-
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.