Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,820 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Angled - 45° | Male | 0.187" (4.75mm) | 0.020" (0.51mm) | - | - | Screw, Rivet, Stud | - | Non-Insulated | Board, Chassis | - | - | Brass | - | |||
56,555 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Angled - 45° | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | - | Screw, Rivet, Stud | - | Non-Insulated | Board, Chassis | - | - | Brass | Tin | |||
18,900 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | Angled - 45° | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | - | Screw, Rivet, Stud | - | Non-Insulated | Board, Chassis | - | - | Brass | Tin | |||
15,068 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | Angled - 45° | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | - | Screw, Rivet, Stud | - | Non-Insulated | Board, Chassis | - | - | Brass | Tin | |||
301 In Stock | 1 : ¥2.79000 Bulk | Bulk | Last Time Buy | Angled - 45° | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.315" (8.00mm) | - | Screw, Rivet, Stud | - | Non-Insulated | Board, Chassis | - | - | Brass | - | |||
0 In Stock Check Lead Time | 1 : ¥1.23000 Bulk | Bulk | Active | Angled - 45° | Male | 0.187" (4.75mm) | 0.020" (0.51mm) | - | - | Screw, Rivet, Stud | - | Non-Insulated | Board, Chassis | - | - | Brass | Tin |