Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,865 In Stock 1,747,500 Factory | 1 : ¥14.45000 Cut Tape (CT) 2,500 : ¥4.85428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 200% @ 1mA | 400% @ 1mA | 6µs, 6µs | 5µs, 5.5µs | DC | Transistor | 75V | 30mA | 1.35V | 20 mA | 400mV | -40°C ~ 125°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-Mini-Flat | |||
2,478 In Stock | 1 : ¥6.21000 Cut Tape (CT) 2,500 : ¥1.94006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 300% @ 5mA | - | 3µs, 3µs | DC | Transistor | 40V | 80mA | 1.4V (Max) | 50 mA | 300mV | -40°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD |