DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥2,339.79000 Bulk | Bulk | Active | Isolated Module | 1 | 43V | 110V | 5V | - | - | 20A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 82.3% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥2,361.63000 Bulk | Bulk | Active | Isolated Module | 1 | 43V | 110V | 48V | - | - | 3.13A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 86.4% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,140.88000 Bulk | Bulk | Active | Isolated Module | 1 | 55V | 100V | 24V | - | - | 8.33A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -10°C ~ 85°C | 88% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,140.88000 Bulk | Bulk | Active | Isolated Module | 1 | 55V | 100V | 72V | - | - | 2.78A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -10°C ~ 85°C | 88% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |