Isolators - Gate Drivers

Results: 2
Manufacturer
onsemiVishay Semiconductor Opto Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Isolation
5000Vrms5300Vrms
Common Mode Transient Immunity (Min)
20kV/µs25kV/µs
Propagation Delay tpLH / tpHL (Max)
400ns, 400ns500ns, 500ns
Pulse Width Distortion (Max)
200ns300ns
Rise / Fall Time (Typ)
60ns, 60ns100ns, 100ns
Current - Output High, Low
1A, 1A2.5A, 2.5A
Current - Peak Output
1.5A2.5A
Voltage - Forward (Vf) (Typ)
1.5V1.6V (Max)
Voltage - Output Supply
15V ~ 30V15V ~ 32V
Operating Temperature
-40°C ~ 100°C-40°C ~ 110°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SMD, Gull Wing
Supplier Device Package
8-DIP8-SMD
Approval Agency
cUR, URUL
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
8-SMD
VO3120-X007T
OPTOISO 5.3KV 1CH GATE DVR 8SMD
Vishay Semiconductor Opto Division
8,543
In Stock
1 : ¥19.55000
Cut Tape (CT)
1,000 : ¥7.79205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5300Vrms
25kV/µs
400ns, 400ns
200ns
100ns, 100ns
2.5A, 2.5A
2.5A
1.6V (Max)
25 mA
15V ~ 32V
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
cUR, UR
8-DIP
FOD3150
OPTOISO 5KV 1CH GATE DVR 8DIP
onsemi
279
In Stock
1 : ¥15.90000
Tube
1 : ¥15.90000
Tube
-
Tube
Tube
Active
Optical Coupling
1
5000Vrms
20kV/µs
500ns, 500ns
300ns
60ns, 60ns
1A, 1A
1.5A
1.5V
25 mA
15V ~ 30V
-40°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
UL
Showing
of 2

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.