DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,192 In Stock 2,660 Factory | 1 : ¥229.02000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 99.0 CFM (2.77m³/min) | 0.810 in H2O (201.8 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 57.0dB | 14 W | 6300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus | - | |||
309 In Stock | 1 : ¥353.14000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 132.6 CFM (3.71m³/min) | 2.030 in H2O (505.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 65.0dB(A) | 33 W | 9000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.452 lb (205.02 g) | |||
412 In Stock | 1 : ¥141.89000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 120.5 CFM (3.37m³/min) | 1.550 in H2O (385.0 Pa) | Ball | Tubeaxial | Auto Restart | 62.0dB(A) | - | 9000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.391 lb (177.35 g) |