Phototransistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,718 In Stock | 1 : ¥7.40000 Cut Tape (CT) 1,000 : ¥2.48576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 70 V | 50 mA | 200 nA | 950nm | 30° | 100 mW | Surface Mount | Top View | -40°C ~ 85°C | 2-SMD, Z-Bend | ||
5,260 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,000 : ¥0.85004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 400 µA | 100 nA | 940nm | 160° | 100 mW | Surface Mount | Top View | -40°C ~ 85°C | 1206 (3216 Metric) | ||
2,209 In Stock | 1 : ¥4.25000 Cut Tape (CT) 1,000 : ¥1.42531 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 20 mA | 100 nA | 940nm | - | - | Surface Mount | Top View | -25°C ~ 85°C | 2-SMD, Gull Wing |