DSP (Digital Signal Processors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Interface | Clock Rate | Non-Volatile Memory | On-Chip RAM | Voltage - I/O | Voltage - Core | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172 In Stock | 1 : ¥270.58000 Tray | Tray | Active | Floating Point | EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART | 400MHz | External | 5Mbit | 3.30V | 1.10V | 0°C ~ 70°C (TA) | Surface Mount | 176-LQFP Exposed Pad | 176-LQFP-EP (24x24) | |||
230 In Stock | 1 : ¥368.68000 Tray | Tray | Active | Floating Point | EBI/EMI, HPI, I2C, McASP, SPI | 250MHz | ROM (384kB) | 288kB | 3.30V | 1.20V | -40°C ~ 105°C (TC) | Surface Mount | 256-BGA | 256-BGA (17x17) |