Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,302 In Stock | 1 : ¥19.46000 Bag | Bag | Active | Plug, Male Pins | 5 | DIN (180 Degree) | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Steel | Nickel | Nickel | Black, Silver | - | - | Strain Relief | Unshielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 70°C | |||
1,405 In Stock | 1 : ¥21.76000 Bag | Bag | Active | Plug, Male Pins | 5 | Mini DIN | - | Free Hanging (In-Line) | - | Solder, Crimp Pin Adapter Available | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | - | Backshell, Strain Relief | - | 1A, 2A | 100VAC, 12VDC | - | -20°C ~ 105°C | |||
505 In Stock | 1 : ¥82.10000 Bulk | - | Bulk | Active | Plug, Male Pins | 5 | DIN (180 Degree) | - | Free Hanging (In-Line) | - | Solder | Push-Pull | 5 | Metal | Zinc Die Cast | Nickel | Tin | Silver | - | - | Backshell, Cable Clamp, Strain Relief | - | 3A | 34VDC | - | - | ||
964 In Stock | 1 : ¥17.16000 Tray | Tray | Active | Plug, Male Pins | 5 | Mini DIN | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | Tin | Silver | Black | - | UL94 V-0 | Backshell, Strain Relief | Shielded | 1A | 100VAC, 12VDC | 0.197" (5.00mm) | -25°C ~ 70°C | |||
550 In Stock | 1 : ¥32.84000 Bag | Bag | Active | Plug, Male Pins | 5 | DIN (180 Degree) | - | Free Hanging (In-Line), Right Angle | - | Solder | Push-Pull | - | Metal | Metal | - | Nickel | Black, Silver | - | - | Strain Relief | Unshielded | 1A | 100VAC | 0.236" (6.00mm) | -20°C ~ 70°C | |||
3,331 In Stock | 1 : ¥42.20000 Bulk | Bulk | Active | Plug, Male Pins | 5 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.217" (5.50mm) | -25°C ~ 80°C | |||
198 In Stock | 1 : ¥32.18000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | - | - | - | Silver | Black | - | - | Backshell, Strain Relief | - | 2A | 12VDC | - | -20°C ~ 70°C | |||
79 In Stock | 1 : ¥43.76000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Silver | Black | - | UL94 V-0 | Board Lock, Ground | Shielded | 2A | 12VDC | - | -20°C ~ 70°C |