AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,528 In Stock | 1 : ¥25.25000 Cut Tape (CT) 2,500 : ¥7.77082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Half-Bridge | 9 V | 7.5V ~ 10V | 50% | 20kHz ~ 750kHz | - | Over Current, Over/Under Voltage, Short Circuit | EN, Frequency Control, Soft Start, Sync | -50°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 14 Leads | 16-SOIC | Surface Mount | ||
451 In Stock | 1 : ¥40.89000 Tube 1 : ¥40.89000 Tube | Tube Tube | Obsolete | Isolated | Yes | 500V | Half-Bridge | 12.5 V | 10V ~ 25V | 50% | Up to 300kHz | 200 W | Current Limiting, Over Temperature, Over Voltage | Frequency Control | -40°C ~ 130°C (TJ) | 10-SIP Module, 9 Leads, Formed Leads | 9-SIP | Through Hole | |||
8,375 In Stock | 1 : ¥54.58000 Tube | Tube | Obsolete | Isolated | Yes | 500V | Half-Bridge | 12.5 V | 10V ~ 25V | 50% | Up to 300kHz | 400 W | Current Limiting, Over Temperature, Over Voltage | Frequency Control | -40°C ~ 130°C (TJ) | 10-SIP Module, 9 Leads, Formed Leads | 9-SIP | Through Hole |