Pushbutton Switches

Results: 2
Series
3039
Voltage Rating - DC
5 V28 V
Termination Style
PC PinSolder Lug
Panel Cutout Dimensions
Circular - 4.37mm DiaCircular - 6.75mm Dia
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
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
30-601 RED
30-601 RED
SWITCH PUSH SPST-NO 0.15A 5V
Grayhill Inc.
379
In Stock
1 : ¥45.24000
Bulk
Bulk
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
150mA (DC)
5 V
Round, Plunger
No Marking
Red
-
-
Solder Lug
-
-
Circular - 6.75mm Dia
-40°C ~ 85°C
39-401 RED
39-401 RED
SWITCH PUSH SPST-NO 0.15A 28V
Grayhill Inc.
1,223
In Stock
1 : ¥35.55000
Bulk
Bulk
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
150mA (DC)
28 V
Round, Plunger
No Marking
Red
-
-
PC Pin
-
-
Circular - 4.37mm Dia
-40°C ~ 85°C
Showing
of 2

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.