Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
846 In Stock | 1 : ¥36.20000 Bag | Bag | Active | Through Hole | Standard, Illuminated | SPST-NO | Off-Mom | 1mA (DC) | 20 V | Square, Button | No Marking | White | LED, Yellow | 2.2 VDC | PC Pin | - | - | - | -10°C ~ 60°C | |||
0 In Stock 386 Factory Check Lead Time | 1 : ¥90.88000 Bulk | Bulk | Active | Through Hole | Standard, Illuminated | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Square, Button | No Marking | Clear (White Filter/Diffuser) | LED, Blue/Green/Red | 2.0, 2.9, 2.9 VDC | PC Pin | - | Tactile Feedback | - | -25°C ~ 50°C |