FFC, FPC (Flat Flexible) Connector Assemblies

Results: 5
Manufacturer
Hirose Electric Co LtdMolex
Series
Easy-On 52435Easy-On 54104Easy-On FD19 505110FH12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Connector/Contact Type
Contacts, BottomContacts, Top
Number of Positions
3040
Height Above Board
0.075" (1.90mm)0.079" (2.00mm)
Locking Feature
Flip LockSlide Lock
Cable End Type
StraightStraight, TaperedTabbed, Tapered
Contact Finish
GoldTin Bismuth
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5051103091
5051103091
CONN FFC BOTTOM 30POS 0.5MM R/A
Molex
32,993
In Stock
1 : ¥10.10000
Cut Tape (CT)
3,000 : ¥5.06401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
30
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Tabbed, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
0524353071
0524353071
CONN FFC FPC TOP 30POS 0.5MM R/A
Molex
430
In Stock
1 : ¥23.32000
Cut Tape (CT)
1,000 : ¥13.51006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
30
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0541044031
0541044031
CONN FFC FPC TOP 40POS 0.5MM R/A
Molex
27,047
In Stock
1 : ¥26.85000
Cut Tape (CT)
1,500 : ¥15.04196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
40
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
FH12A-30S-0.5SH(55)
FH12A-30S-0.5SH(55)
CONN FFC FPC TOP 30POS 0.5MM R/A
Hirose Electric Co Ltd
3,892
In Stock
1 : ¥18.80000
Cut Tape (CT)
2,000 : ¥10.09918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
30
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA), Nylon
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0541043033
0541043033
CONN FFC FPC TOP 30POS 0.5MM R/A
Molex
0
In Stock
1 : ¥21.67000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
30
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 5

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.