Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,174 In Stock 171 Factory | 1 : ¥36.73000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | 144 Months | |||
7,799 In Stock | 200 : ¥4.05595 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Yellow | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
4,800 In Stock | 200 : ¥5.15300 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Red | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
194 In Stock | 1 : ¥15.81000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Red | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
1 In Stock | 1 : ¥1,269.40000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 250.0' (76.2m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Red | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months |