LED Indication - Discrete

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenYellow
Millicandela Rating
80mcd200mcd900mcd
Voltage - Forward (Vf) (Typ)
2V2.1V3.3V
Wavelength - Dominant
525nm570nm590nm
Wavelength - Peak
515nm574nm590nm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
AA3021QBCT/D
AA3021ZGS
LED GREEN CLEAR SMD
Kingbright
71,001
In Stock
1 : ¥5.27000
Cut Tape (CT)
2,000 : ¥1.60992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
900mcd
Oval with Flat Top
2.50mm x 1.50mm
3.3V
20mA
125°
Surface Mount
525nm
515nm
-
2-SMD, J-Lead
SMD
2.70mm L x 2.00mm W
1.50mm
AA3021QBCT/D
AA3021CGSK
LED GREEN CLEAR SMD
Kingbright
4,744
In Stock
1 : ¥4.00000
Cut Tape (CT)
2,000 : ¥1.02006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
80mcd
Oval with Flat Top
2.50mm x 1.50mm
2.1V
20mA
125°
Surface Mount
570nm
574nm
-
2-SMD, J-Lead
SMD
2.70mm L x 2.00mm W
1.50mm
AA3021QBCT/D
AA3021SYSK
LED YELLOW CLEAR SMD
Kingbright
3,772
In Stock
1 : ¥4.00000
Cut Tape (CT)
2,000 : ¥1.02006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
200mcd
Oval with Flat Top
2.50mm x 1.50mm
2V
20mA
125°
Surface Mount
590nm
590nm
-
2-SMD, J-Lead
SMD
2.70mm L x 2.00mm W
1.50mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.