Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,737 In Stock | 1 : ¥74.30000 Cut Tape (CT) 2,000 : ¥39.48682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 15.3A (Ta), 137A (Tc) | 10V, 15V | 6.2mOhm @ 126A, 15V | 4.5V @ 251µA | 107 nC @ 10 V | ±20V | 7300 pF @ 100 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
988 In Stock | 1 : ¥58.21000 Cut Tape (CT) 1,000 : ¥26.32203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 11A (Ta), 87A (Tc) | 10V, 15V | 12mOhm @ 65A, 15V | 4.5V @ 129µA | 56 nC @ 10 V | ±20V | 3800 pF @ 100 V | - | 3.8W (Ta), 234W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-3 | TO-263-7, D2PAK (6 Leads + Tab) | |||
0 In Stock Check Lead Time | 1 : ¥70.60000 Cut Tape (CT) 1,000 : ¥40.03109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 15.4A (Ta), 138A (Tc) | 10V, 15V | 6.2mOhm @ 100A, 15V | 4.5V @ 253µA | 108 nC @ 10 V | ±20V | 7300 pF @ 100 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-3 | TO-263-7, D2PAK (6 Leads + Tab) |