Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,856 In Stock | 1 : ¥4.92000 Cut Tape (CT) 5,000 : ¥1.98860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 250 mA | - | 32 V | Fast Blow | 0402 (1005 Metric) | 50A | 5.0E-5 | cUL, UL | -55°C ~ 125°C | - | 0.039" L x 0.022" W x 0.016" H (1.00mm x 0.55mm x 0.40mm) | |||
8,300 In Stock | 1 : ¥12.25000 Cut Tape (CT) 5,000 : ¥4.72280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 750 mA | 32 V | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | 0.0171 | CSA, UL | -55°C ~ 90°C | - | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |||
4,981 In Stock | 1 : ¥10.19000 Cut Tape (CT) 5,000 : ¥3.94964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 375 mA | 32 V | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | 0.0035 | CSA, UL | -55°C ~ 90°C | - | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) |