Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
759 In Stock | 1 : ¥73.45000 Bulk | Bulk | Active | - | - | 200V | 5 A | - | -55°C ~ 125°C | 10dB @ 1GHz | - | - | - | Axial | 0.156" Dia x 0.110" L (3.96mm x 2.79mm) | - | - | |||
985 In Stock | 1 : ¥72.49000 Bulk | Bulk | Active | - | - | 50V | 5 A | - | -55°C ~ 125°C | 35dB @ 100MHz | - | - | - | Axial | 0.156" Dia x 0.110" L (3.96mm x 2.79mm) | - | - | |||
0 In Stock | 100 : ¥190.30240 Bulk | Bulk | Active | - | - | 200V | 5 A | - | -55°C ~ 125°C | 3dB @ 100MHz | - | - | - | Axial | 0.156" Dia x 0.110" L (3.96mm x 2.79mm) | - | - | |||
0 In Stock Check Lead Time | 100 : ¥193.19010 Bulk | Bulk | Active | 10 pF | 0%, +100% | 200V | 5 A | - | -55°C ~ 125°C | 5dB @ 1GHz | - | - | - | Axial | 0.140" Dia x 0.110" L (3.55mm x 2.79mm) | - | - | |||
0 In Stock Check Lead Time | 100 : ¥186.56780 Bulk | Bulk | Active | 1500 pF | 0%, +100% | 100V | 1 A | - | -55°C ~ 125°C | 22dB @ 100MHz | - | - | Chassis Mount | Axial, Press Fit | 0.094" Dia x 0.098" L (2.39mm x 2.49mm) | - | - |