Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 4
Manufacturer
Eaton - Electronics DivisionNichicon
Series
EVerCAP® JUMEVerCAP® JUWHV
Capacitance
4.7 F10 F12 F22 F
Tolerance
-10%, +30%±20%
ESR (Equivalent Series Resistance)
34mOhm @ 100Hz200mOhm @ 1kHz400mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C1000 Hrs @ 70°C
Lead Spacing
0.197" (5.00mm)0.295" (7.50mm)
Size / Dimension
0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)1.240" (31.50mm)1.319" (33.50mm)
Operating Temperature
-40°C ~ 65°C-25°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
3,332
In Stock
1 : ¥28.08000
Bulk
Bulk
Active
10 F
-10%, +30%
2.7 V
34mOhm @ 100Hz
1000 Hrs @ 65°C
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.240" (31.50mm)
-40°C ~ 65°C
EverCAP UM
JUMT1475MHD
CAP 4.7F 20% 2.7V T/H
Nichicon
117
In Stock
1 : ¥35.38000
Bulk
Bulk
Active
4.7 F
±20%
2.7 V
400mOhm @ 1kHz
1000 Hrs @ 70°C
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-25°C ~ 70°C
JUMT1226MHD
JUMT1226MHD
CAP 22F 20% 2.7V T/H
Nichicon
0
In Stock
Check Lead Time
1 : ¥67.73000
Bulk
Bulk
Active
22 F
±20%
2.7 V
200mOhm @ 1kHz
1000 Hrs @ 70°C
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.319" (33.50mm)
-25°C ~ 70°C
JUWT1126MPD
JUWT1126MPD
CAP 12F 20% 2.7V T/H
Nichicon
10
In Stock
1 : ¥49.83000
Bulk
Bulk
Active
12 F
±20%
2.7 V
400mOhm @ 1kHz
1000 Hrs @ 70°C
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.319" (33.50mm)
-25°C ~ 70°C
Showing
of 4

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.