DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : ¥161.86000 Tray | Tray | Active | 12VDC | Square - 120mm L x 120mm H | 25.40mm | 82.7 CFM (2.32m³/min) | 0.246 in H2O (61.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 38.5dB(A) | 2.76 W | 2500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.437 lb (198.00 g) | |||
869 In Stock | 1 : ¥181.50000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 120.1 CFM (3.36m³/min) | 0.354 in H2O (88.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 44.0dB(A) | 5.52 W | 2900 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.565 lb (256.28 g) | |||
2,141 In Stock | 1 : ¥288.62000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 150.0 CFM (4.20m³/min) | 0.620 in H2O (154.4 Pa) | Ball | Tubeaxial | - | 54.0dB(A) | 11.8 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.485 lb (219.99 g) | |||
176 In Stock 880 Factory | 1 : ¥276.29000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 120.0 CFM (3.36m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart | 42.0dB(A) | 5.4 W | 3100 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | CE, cURus, TUV, UR | 0.341 lb (154.67 g) |