Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143 In Stock 634 Factory | 1 : ¥300.35000 Box | Box | Active | Toroidal | 115V, 230V | Parallel 24V, Series 48V | Parallel 4.16A, Series 2.08A | Dual | Dual | No | 100VA | Chassis Mount | Wire Leads | 87.00mm Dia x 47.00mm W | 51.0mm | 4000Vrms | 2.2 lbs (997.9 g) | |||
150 In Stock 121 Factory | 1 : ¥798.50000 Box | Box | Active | Toroidal | 115V, 230V | Parallel 24V, Series 48V | Parallel 20.8A, Series 10.4A | Dual | Dual | No | 500VA | Chassis Mount | Wire Leads | 140.00mm Dia x 60.00mm W | 66.0mm | 4000Vrms | 9.3 lbs (4.2 kg) | |||
159 In Stock 172 Factory | 1 : ¥153.99000 Box | Box | Active | Toroidal | 115V, 230V | Parallel 15V, Series 30V | Parallel 1.66A, Series 830mA | Dual | Dual | No | 25VA | Chassis Mount | Wire Leads | 71.00mm Dia x 32.00mm W | 34.0mm | 4000Vrms | 0.882 lb (400.07 g) | |||
228 In Stock | 1 : ¥300.35000 Box | Box | Active | Toroidal | 115V, 230V | Parallel 18V, Series 36V | Parallel 5.56A, Series 2.78A | Dual | Dual | No | 100VA | Chassis Mount | Wire Leads | 87.00mm Dia x 47.00mm W | 51.0mm | 4000Vrms | 2.2 lbs (997.9 g) | |||
28 In Stock 44 Factory | 1 : ¥845.49000 Box | Box | Active | Toroidal | 117V, 234V | Parallel 117V, Series 234V | Parallel 2.56A, Series 1.28A | Dual | Dual | No | 300VA | Chassis Mount | Wire Leads | 127.00mm Dia | 47.75mm | 4000Vrms | 6 lbs (2.7 kg) | |||
40 In Stock 61 Factory | 1 : ¥522.85000 Box | Box | Active | Toroidal | 115V, 230V | Parallel 12V, Series 24V | Parallel 20.84A, Series 10.42A | Dual | Dual | No | 250VA | Chassis Mount | Wire Leads | 112.00mm Dia x 54.00mm W | 58.0mm | 4000Vrms | 4.9 lbs (2.2 kg) | |||
13 In Stock | 1 : ¥522.85000 Box | Box | Active | Toroidal | 115V, 230V | Parallel 24V, Series 48V | Parallel 10.4A, Series 5.2A | Dual | Dual | No | 250VA | Chassis Mount | Wire Leads | 112.00mm Dia x 54.00mm W | 58.0mm | 4000Vrms | 4.9 lbs (2.2 kg) | |||
30 In Stock 91 Factory | 1 : ¥387.46000 Box | Box | Active | Toroidal | 115V, 230V | Parallel 18V, Series 36V | Parallel 8.88A, Series 4.44A | Dual | Dual | No | 160VA | Chassis Mount | Wire Leads | 103.00mm Dia x 48.00mm W | 52.0mm | 4000Vrms | 3.6 lbs (1.6 kg) | |||
0 In Stock Check Lead Time | 1 : ¥857.49000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 15V, Series 30V | Parallel 10.66A, Series 5.33A | Dual | Dual | No | 160VA | Chassis Mount | Wire Leads | - | 43.94mm | 4000Vrms | 3.9 lbs (1.8 kg) |