LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
577 In Stock | 1 : ¥3.15000 Bulk | - | Bulk | Active | Red | - | Red | Diffused | 150mcd | Rectangle with Flat Top | 5.00mm x 2.00mm | 1.95V | 20mA | 140° | Through Hole | 630nm | 645nm | - | Radial | Rectangular 2mmx5mm | 5.00mm L x 8.25mm W | 8.25mm | ||
747 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | Green | - | Green | Diffused | 30mcd | Rectangle with Flat Top | 5.00mm x 2.00mm | 2.1V | 20mA | 140° | Through Hole | 570nm | 574nm | - | Radial | Rectangular 2mmx5mm | 5.00mm x 2.00mm | 8.25mm |