Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,310 In Stock | 1 : ¥40.38000 Tube | - | Tube | Active | 1 | 4420Vrms | - | - | - | 1µs, 1µs | DC | Photovoltaic, Linearized | 500mV | 70µA (Typ) | 1.25V | 60 mA | - | -55°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
123 In Stock | 1 : ¥25.76000 Tube | - | Tube | Active | 1 | 3750Vrms | - | - | - | - | DC | Photovoltaic, Linearized | - | - | 1.2V | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-FlatPack | ||
905 In Stock | 1 : ¥28.73000 Tube | - | Tube | Active | 1 | 3750Vrms | 0.73% @ 2mA ~ 10mA | 1.07% @ 2mA ~ 10mA | - | - | DC | Photovoltaic, Linearized | - | - | - | 100 mA | - | - | Surface Mount | 8-SMD, Gull Wing | 8-FlatPack |