Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,470 In Stock 267 Factory | 1 : ¥7.47000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.100" (2.54mm) | 0.140" (3.56mm) | - | 0.098" (2.50mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 5A per Contact | - | |||
662 In Stock 267 Factory | 1 : ¥7.14000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.100" (2.54mm) | 0.140" (3.56mm) | - | 0.098" (2.50mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 5A per Contact | - | |||
80 In Stock | 1 : ¥131.77000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.118" (3.00mm) | 0.118" (3.00mm) | - | 0.087" (2.20mm) | Circular | Tin | 200.0µin (5.08µm) | Tin | Brass Alloy | Polyamide (PA46), Nylon 4/6 | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1,700 : ¥4.43658 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.118" (3.00mm) | 0.118" (3.00mm) | - | 0.087" (2.20mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC |