Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 900 : ¥8.03202 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.587" (14.91mm) | 0.118" (3.00mm) | 0.805" (20.44mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 590 : ¥9.79624 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.335" (8.51mm) | 0.118" (3.00mm) | 0.553" (14.04mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 500 : ¥19.03278 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.335" (8.51mm) | 0.118" (3.00mm) | 0.553" (14.04mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 270 : ¥22.08681 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.587" (14.91mm) | 0.118" (3.00mm) | 0.805" (20.44mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 220 : ¥31.12114 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 48 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.587" (14.91mm) | 0.118" (3.00mm) | 0.805" (20.44mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 120 : ¥54.88800 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 54 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.335" (8.51mm) | 0.118" (3.00mm) | 0.553" (14.04mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC |