Headers, Plugs and Sockets

Results: 2
Number of Positions
46
Positions Per Level
46
Plug Wire Entry
90°180°
Current - IEC
12A17A
Current - UL
8 A10 A
Color
BlackOrange
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1615690000
1615690000
TERM BLOCK PLUG 4POS STR 3.5MM
Weidmüller
2,376
In Stock
1,980
Factory
1 : ¥41.71000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1638590000
1638590000
TERM BLOCK PLUG 6POS 90DEG 3.5MM
Weidmüller
43
In Stock
1 : ¥58.37000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.