D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
195 In Stock | 1 : ¥26.93000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Free Hanging (In-Line) | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
286 In Stock | 1 : ¥40.47000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Grounding Tabs | |||
244 In Stock | 1 : ¥40.88000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Grounding Tabs | |||
57 In Stock | 1 : ¥51.80000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole | 4 (DC, C) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Board Lock | |||
0 In Stock Check Lead Time | 120 : ¥22.01667 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Free Hanging (In-Line) | 4 (DC, C) High Density | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents |