Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,675 In Stock | 1 : ¥2.32000 Bulk | Bulk | Active | Requires Holder | Automotive | 30 A | 32 V | - | Blade, Micro | - | 1028.0 | - | -40°C ~ 125°C | Green | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) | |||
2,159 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Requires Holder | Automotive | 10 A | 32 V | - | Blade, Micro | - | 89.0 | - | -40°C ~ 125°C | Red | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) | |||
2,067 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Requires Holder | Automotive | 20 A | 32 V | - | Blade, Micro | - | 397.0 | - | -40°C ~ 125°C | Yellow | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) | |||
1,964 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Requires Holder | Automotive | 15 A | 32 V | - | Blade, Micro | - | 189.0 | - | -40°C ~ 125°C | Blue | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) | |||
1,780 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Requires Holder | Automotive | 5 A | 32 V | - | Blade, Micro | - | 17.0 | - | -40°C ~ 125°C | Tan | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) | |||
1,758 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Requires Holder | Automotive | 7.5 A | 32 V | - | Blade, Micro | - | 47.0 | - | -40°C ~ 125°C | Brown | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) |