Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,446 In Stock | 1 : ¥3.78000 Cut Tape (CT) 10,000 : ¥0.71828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 Independent | Standard | 200 V | 200mA (DC) | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 150°C (Max) | Automotive | AEC-Q100 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
21,134 In Stock 2,919,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.55266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 Independent | Standard | 250 V | 200mA (DC) | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | -65°C ~ 150°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
48,409 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 Independent | Standard | 250 V | 200mA (DC) | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | -55°C ~ 150°C | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | ||
0 In Stock 20,630 Marketplace | 10,000 : ¥0.82162 Tape & Reel (TR) 2,831 : ¥0.80114 Bulk | - | Tape & Reel (TR) Bulk | Last Time Buy | 3 Independent | Standard | 200 V | 250mA (DC) | 1.25 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 200 V | 150°C (Max) | - | - | Surface Mount | SC-74, SOT-457 | PG-SC74-6 |