AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,949 In Stock | 1 : ¥25.37000 Tube | Tube | Active | Isolated | Yes | 800V | Flyback | 17 V | 10.5V ~ 27V | 75% | 100kHz | 31 W | Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | PG-DIP-7-1 | Through Hole | |||
0 In Stock 905 Marketplace | 2,000 : ¥11.52780 Tube | Bulk Tube | Not For New Designs | Isolated | Yes | 650V | Flyback | 15 V | 8.5V ~ 21V | 72% | 67kHz | 25 W | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | Soft Start | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm) | PG-DIP-8 | Through Hole | |||
0 In Stock Check Lead Time | 2,500 : ¥7.58622 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | Yes | 650V | Flyback | 18 V | 10.5V ~ 27V | 75% | 65kHz | 24 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 12 Leads | PG-DSO-12-10 | Surface Mount | |||
0 In Stock | 2,000 : ¥8.45602 Tube | Tube | Not For New Designs | Isolated | Yes | 650V | Flyback | 18 V | 10.5V ~ 25V | 75% | 65kHz | 44.5 W | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | PG-DIP-7-1 | Through Hole | |||
0 In Stock | 2,000 : ¥10.84704 Tube | Tube | Not For New Designs | Isolated | Yes | 650V | Flyback | 18 V | 10.5V ~ 25V | 75% | 65kHz | 74 W | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | PG-DIP-7 | Through Hole | |||
0 In Stock | 2,000 : ¥13.95511 Tube | Tube | Last Time Buy | Isolated | Yes | 650V | Flyback | 15 V | 8.5V ~ 21V | 72% | 100kHz | 42 W | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | Soft Start | -25°C ~ 130°C (TJ) | 8-DIP (0.300", 7.62mm) | PG-DIP-8 | Through Hole |