Switching Converter, SMPS Transformers

Results: 5
Series
MID-OLEFDMID-OLONWE-FB, MID-OLLTWE-FB, MID-OLTIWE-UNIT, MID-OLTI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
For AC/DC ConvertersFor DC/DC Converters
Applications
Flyback ConvertersLED Drivers, AC/DC SMPS
Intended Chipset
-LT3799UCC287xx, UCC289xx
Chipset Manufacturer
-Linear TechnologyOn SemiconductorTexas Instruments
Voltage - Primary
85 ~ 264V90 ~ 265V120 ~ 375V255 ~ 275V
Voltage - Auxiliary
12V @ 60mA14V14V @ 20mA18V @ 10mA20V
Voltage - Isolation
3750Vrms4500Vrms
Inductance @ Frequency
600µH @ 10kHz750µH @ 10kHz800µH @ 10kHz1.3mH @ 50kHz1.78mH @ 70kHz
Frequency
68 ~ 130kHz70kHz80kHz100kHz
Mounting Type
Surface MountThrough Hole
Size / Dimension
0.689" L x 0.740" W (17.50mm x 18.80mm)0.709" L x 0.650" W (18.00mm x 16.50mm)0.906" L x 0.866" W (23.00mm x 22.00mm)-
Height - Seated (Max)
0.438" (11.13mm)0.477" (12.12mm)0.524" (13.31mm)0.690" (17.53mm)0.714" (18.14mm)
Footprint
0.543" L x 0.941" W (13.80mm x 23.90mm)0.665" L x 0.740" W (16.90mm x 18.80mm)0.709" L x 0.650" W (18.00mm x 16.50mm)0.846" L x 1.331" W (21.50mm x 33.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
Style
750811xxxx
750811913
XFMR LED DR AC/DC CONV 800UH SMD
Würth Elektronik
460
In Stock
1 : ¥63.96000
Cut Tape (CT)
120 : ¥39.78225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For AC/DC Converters
LED Drivers, AC/DC SMPS
-
-
120 ~ 375V
20V
4500Vrms
800µH @ 10kHz
68 ~ 130kHz
-40°C ~ 125°C
Surface Mount
-
0.477" (12.12mm)
0.846" L x 1.331" W (21.50mm x 33.80mm)
-
750813134
750813134
XFMR FLYBACK AC/DC CONV 600UH TH
Würth Elektronik
195
In Stock
1 : ¥75.28000
Tray
Tray
Active
For AC/DC Converters
Flyback Converters
LT3799
Linear Technology
90 ~ 265V
18V @ 10mA
4500Vrms
600µH @ 10kHz
100kHz
-40°C ~ 125°C
Through Hole
0.709" L x 0.650" W (18.00mm x 16.50mm)
0.714" (18.14mm)
0.709" L x 0.650" W (18.00mm x 16.50mm)
-
750342104
750342104
XFMR FLYBACK AC/DC CONV 1.3MH TH
Würth Elektronik
179
In Stock
1 : ¥48.44000
Tray
Tray
Active
For AC/DC Converters
Flyback Converters
UCC287xx, UCC289xx
Texas Instruments
85 ~ 264V
12V @ 60mA
3750Vrms
1.3mH @ 50kHz
80kHz
-40°C ~ 125°C
Through Hole
0.689" L x 0.740" W (17.50mm x 18.80mm)
0.524" (13.31mm)
0.665" L x 0.740" W (16.90mm x 18.80mm)
-
750312495
750312495
XFMR FLYBACK DC/DC CONV 750UH TH
Würth Elektronik
307
In Stock
1 : ¥64.73000
Tray
Tray
Active
For DC/DC Converters
Flyback Converters
-
On Semiconductor
120 ~ 375V
14V
3750Vrms
750µH @ 10kHz
100kHz
-40°C ~ 125°C
Through Hole
0.906" L x 0.866" W (23.00mm x 22.00mm)
0.690" (17.53mm)
-
-
7508151501
7508151501
XFMR FLYBCK DC/DC CONV 1.78MH TH
Würth Elektronik
92
In Stock
1 : ¥33.61000
Tray
Tray
Active
For DC/DC Converters
Flyback Converters
UCC287xx, UCC289xx
Texas Instruments
255 ~ 275V
14V @ 20mA
4500Vrms
1.78mH @ 70kHz
70kHz
-40°C ~ 125°C
Through Hole
-
0.438" (11.13mm)
0.543" L x 0.941" W (13.80mm x 23.90mm)
-
Showing
of 5

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.