Single Zener Diodes

Results: 2
Manufacturer
Microchip Technologyonsemi
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Power - Max
400 mW500 mW
Current - Reverse Leakage @ Vr
10 µA @ 1 V25 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)-65°C ~ 200°C
Supplier Device Package
DO-204AH (DO-35)DO-35
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-35
1N5226BTR
DIODE ZENER 3.3V 500MW DO35
onsemi
99,819
In Stock
1 : ¥1.23000
Cut Tape (CT)
5,000 : ¥0.20265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
3.3 V
±5%
500 mW
28 Ohms
25 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 200°C
Through Hole
DO-204AH, DO-35, Axial
DO-35
697
In Stock
1 : ¥16.58000
Bulk
-
Bulk
Active
3.3 V
±5%
400 mW
28 Ohms
10 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C (TJ)
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.