Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
485 In Stock | 1 : ¥30.01000 Cut Tape (CT) 500 : ¥16.64208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 8V | 35V | 1V | 32V | 3A | 110kHz | No | -40°C ~ 85°C (TA) | Through Hole | TO-220-5 Full Pack, Formed Leads | TO220FP-5(V5) | ||
122 In Stock | 1 : ¥89.94000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | Fixed | 1 | 2.8V | 20V | 9V | - | 200mA | 285kHz | No | 0°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 100 : ¥62.81270 Tube | - | Tube | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | Fixed | 1 | 2.8V | 20V | 9V | - | 200mA | 285kHz | No | 0°C ~ 125°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock Check Lead Time | 50 : ¥88.79120 Tube | - | Tube | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | Fixed | 1 | 2.8V | 20V | 9V | - | 200mA | 285kHz | No | -40°C ~ 125°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |