Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,596 In Stock | 1 : ¥95.81000 Cut Tape (CT) 3,600 : ¥52.67431 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.022PSI (±0.15kPa) | 1.8V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 87.02PSI (600kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD | - | ||
128 In Stock | 1 : ¥689.30000 Bulk | Bulk | Active | Board Mount | Differential | 15PSI (103.42kPa) | Wheatstone Bridge | 0 mV ~ 100 mV | ±0.1% | - | Male - 0.19" (4.83mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | 58.02PSI (400kPa) | -40°C ~ 125°C | Through Hole | TO-233AA, TO-8-3 Metal Can | TO-8 | |||
83 In Stock | 1 : ¥462.79000 Bulk | Bulk | Active | Board Mount | Differential | 5PSI (34.47kPa) | Wheatstone Bridge | 0 mV ~ 100 mV | ±0.1% | - | Male - 0.13" (3.23mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | 15PSI (103.42kPa) | -40°C ~ 125°C | Through Hole | 8-DIP Module | - | |||
28 In Stock | 1 : ¥296.54000 Bulk | Bulk | Active | Board Mount | Differential | 15PSI (103.42kPa) | Wheatstone Bridge | 0 mV ~ 100 mV | ±0.1% | - | Male - 0.13" (3.23mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | 45PSI (310.26kPa) | -40°C ~ 125°C | Through Hole | 8-DIP Module | - | |||
9 In Stock | 1 : ¥462.79000 Bulk | Bulk | Active | Board Mount | Absolute | 15PSI (103.42kPa) | Wheatstone Bridge | 0 mV ~ 100 mV | ±0.1% | - | Male - 0.13" (3.23mm) Tube | Barbless | Temperature Compensated | PC Pin | 45PSI (310.26kPa) | -40°C ~ 125°C | Through Hole | 8-DIP Module | - |