Headers, Male Pins

Results: 2
Number of Positions
1012
Insulation Color
BlueNatural
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1-1971906-5
1-1971906-5
CONN HEADER VERT 10POS 3.3MM
TE Connectivity AMP Connectors
1,792
In Stock
1 : ¥3.45000
Tray
Tray
Active
Header
Male Pin
0.130" (3.30mm)
10
2
0.205" (5.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
0.118" (3.00mm)
0.575" (14.60mm)
0.561" (14.25mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Guide
-30°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
2-1971906-6
2-1971906-6
CONN HEADER VERT 12POS 3.3MM
TE Connectivity AMP Connectors
578
In Stock
1 : ¥3.61000
Tray
Tray
Active
Header
Male Pin
0.130" (3.30mm)
12
2
0.205" (5.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
0.118" (3.00mm)
0.575" (14.60mm)
0.561" (14.25mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Guide
-30°C ~ 105°C
-
UL94 V-0
Blue
Varies by Wire Gauge
250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.