DC DC Switching Controllers

Results: 6
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Voltage - Supply (Vcc/Vdd)
6.6V ~ 18V7.6V ~ 18V9V ~ 18V
Duty Cycle (Max)
48%96%
Operating Temperature
-40°C ~ 105°C (TJ)0°C ~ 70°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Function
Output Configuration
Topology
Number of Outputs
Output Phases
Voltage - Supply (Vcc/Vdd)
Frequency - Switching
Duty Cycle (Max)
Synchronous Rectifier
Clock Sync
Serial Interfaces
Control Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
UCC28C40DGKR
IC REG CTRLR MULT TOP 8VSSOP
Texas Instruments
5,385
In Stock
1 : ¥7.40000
Cut Tape (CT)
2,500 : ¥2.86352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, Forward Converter
1
1
6.6V ~ 18V
Up to 1MHz
96%
No
No
-
Frequency Control
-40°C ~ 105°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
UCC28C44DGKR
IC OFFLINE CTRLR PWM UVLO 8VSSOP
Texas Instruments
9,988
In Stock
1 : ¥7.40000
Cut Tape (CT)
2,500 : ¥2.86352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, Forward Converter
1
1
9V ~ 18V
Up to 1MHz
48%
No
No
-
Frequency Control
-40°C ~ 105°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
UCC28C42DGKR
IC OFFLINE CTRLR PWM UVLO 8VSSOP
Texas Instruments
5,878
In Stock
1 : ¥7.40000
Cut Tape (CT)
2,500 : ¥2.86352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, Forward Converter
1
1
9V ~ 18V
Up to 1MHz
96%
No
No
-
Frequency Control
-40°C ~ 105°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
UCC38C43DGKR
IC REG CTRLR MULT TOP 8VSSOP
Texas Instruments
2,450
In Stock
1,054
Marketplace
1 : ¥9.52000
Cut Tape (CT)
2,500 : ¥2.23157
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Transistor Driver
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, Forward Converter
1
1
7.6V ~ 18V
Up to 1MHz
96%
No
No
-
Frequency Control
0°C ~ 70°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
UCC38C42DGK
IC OFFLINE CTRLR PWM UVLO 8VSSOP
Texas Instruments
0
In Stock
15,620
Marketplace
Check Lead Time
1 : ¥15.76000
Tube
-
Bulk
Tube
Active
Transistor Driver
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, Forward Converter
1
1
9V ~ 18V
Up to 1MHz
96%
No
No
-
Frequency Control
0°C ~ 70°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
UCC28C45DGK
IC REG CTRLR MULT TOP 8VSSOP
Texas Instruments
0
In Stock
400 : ¥12.00663
Tube
-
Tube
Obsolete
Transistor Driver
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, Forward Converter
1
1
7.6V ~ 18V
Up to 1MHz
48%
No
No
-
Frequency Control
-40°C ~ 105°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 6

DC DC Switching Controllers


PMIC (Power Management Integrated Circuit) DC to DC switching controllers are voltage regulation ICs used in high efficiency circuits configured to generate output supply voltages above (boost or step-up) or below (buck or step-down) the input supply. Other topologies may include; buck-boost, flyback, forward, cuk, SEPIC, full bridge, half bridge, and push-pull. They differ from linear regulators that require minimum voltages and "burn off" excess voltage.