Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,586 In Stock | 1 : ¥230.12000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 67MHz | I2C, LINbus, SPI, UART/USART, USB | CapSense, DMA, LCD, POR, PWM, WDT | 62 | 256KB (256K x 8) | FLASH | 2K x 8 | 64K x 8 | 1.71V ~ 5.5V | A/D 1x20b, 2x12b; D/A 4x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-LQFP | |||
173 In Stock | 1 : ¥145.81000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 67MHz | I2C, LINbus, SPI, UART/USART, USB | CapSense, DMA, LCD, POR, PWM, WDT | 62 | 128KB (128K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.71V ~ 5.5V | A/D 1x20b, 1x12b; D/A 4x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-LQFP |