PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,860 In Stock | 1 : ¥12.48000 Bulk | Bulk | Active | No Tail | Press-Fit, Hex | 0.223" (5.66mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.105" (2.67mm) | 0.120" (3.05mm) | - | 0.190" (4.83mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
8,223 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.600" (15.24mm) | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | - | 0.078" (1.98mm) | 0.106" (2.69mm) | 0.120" (3.05mm) | 0.040" (1.02mm) | 0.205" (5.21mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |