Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,094 In Stock | 1 : ¥61.80000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.8V ~ 3.6V | A/D 21x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
368 In Stock | 1 : ¥64.95000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.8V ~ 3.6V | A/D 21x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
3,654 In Stock | 1 : ¥28.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 37 | 32KB (32K x 8) | FLASH | 2K x 8 | 4K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
796 In Stock | 1 : ¥73.02000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | 4K x 8 | 32K x 8 | 1.8V ~ 3.6V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
798 In Stock | 1 : ¥35.87000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 51 | 64KB (64K x 8) | FLASH | 2K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP |